Osram 6S6DC/120V technical specifications.
| Package/Case | 120 |
| Diameter | 19mm |
| Lead/Base Style | Bayonet |
| Length | 47.5mm |
| Mount | Base |
| Operating Supply Voltage | 120V |
| Voltage Rating | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Osram 6S6DC/120V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.