Osram 70-189 technical specifications.
| Package/Case | Module |
| Correlated Color Temperature (CCT) | 4700K |
| Mount | Screw |
| Number of Elements | 1 |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| Reverse Voltage | 0V |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Osram 70-189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.