Osram 70007 technical specifications.
| Depth | 10.3mm |
| Length | 448mm |
| Luminous Flux | 78lm |
| Material | Aluminium |
| Number of Elements | 32 |
| Power Dissipation | 4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Voltage | 0V |
| Viewing Angle | 120° |
| Voltage Rating | 11V |
| RoHS | Compliant |
Download the complete datasheet for Osram 70007 to view detailed technical specifications.
No datasheet is available for this part.