Osram 70008 technical specifications.
| Luminous Flux | 57lm |
| Mount | Screw |
| Number of Elements | 32 |
| Power Dissipation | 4W |
| Radiation Hardening | No |
| Reverse Voltage | 0V |
| Viewing Angle | 120° |
| Voltage Rating | 11V |
| RoHS | Compliant |
Download the complete datasheet for Osram 70008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.