The Osram 70044 is a black LED emitter with a luminous flux of 50lm and a viewing angle of 120°. It has a length of 448mm and a power dissipation of 4W. The device is not radiation hardened and has a voltage rating of 10.5V.
Osram 70044 technical specifications.
| Color | Black |
| Depth | 10.3mm |
| Length | 448mm |
| Luminous Flux | 50lm |
| Number of Elements | 32 |
| Power Dissipation | 4W |
| Radiation Hardening | No |
| Reverse Voltage | 0V |
| Viewing Angle | 120° |
| Voltage Rating | 10.5V |
| RoHS | Compliant |
Download the complete datasheet for Osram 70044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.