Osram 70082 technical specifications.
| Depth | 11.5mm |
| Number of Elements | 200 |
| Radiation Hardening | No |
| Reverse Voltage | 25V |
| Viewing Angle | 120° |
| Voltage Rating | 25V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Osram 70082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.