Osram 70084 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3500 K |
| Lens Style | Circular |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Osram 70084 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.