Osram 70088 technical specifications.
| Correlated Color Temperature (CCT) | 5400K |
| Depth | 10.5mm |
| Length | 4202mm |
| Luminous Flux | 1000lm |
| Number of Elements | 300 |
| Radiation Hardening | No |
| Reverse Voltage | 11V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Osram 70088 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.