Osram 70098 technical specifications.
| Correlated Color Temperature (CCT) | 5400K |
| Depth | 10.16mm |
| Length | 2801.11mm |
| Luminous Flux | 2800lm |
| Number of Elements | 120 |
| Power Dissipation | 4.8W |
| Radiation Hardening | No |
| Reverse Voltage | 0V |
| Viewing Angle | 120° |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Osram 70098 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.