Osram 70101 technical specifications.
| Color | White |
| Depth | 25mm |
| Luminous Flux | 108lm |
| Number of Elements | 6 |
| Power Dissipation | 4.8W |
| Radiation Hardening | No |
| Reverse Voltage | 0V |
| Viewing Angle | 120° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Osram 70101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.