Osram 70105 technical specifications.
| Correlated Color Temperature (CCT) | 4700K |
| Luminous Flux | 1290lm |
| Mount | Surface Mount |
| Number of Elements | 600 |
| Power Dissipation | 86.4W |
| Radiation Hardening | No |
| Reverse Voltage | 25V |
| Viewing Angle | 120° |
| Voltage Rating | 25V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Osram 70105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.