Osram 70108 technical specifications.
| Correlated Color Temperature (CCT) | 6500K |
| Depth | 35.2mm |
| Length | 35.2mm |
| Luminous Intensity | 285000mcd |
| Number of Elements | 3 |
| Power Dissipation | 3.6W |
| Radiation Hardening | No |
| Reverse Voltage | 0V |
| Viewing Angle | 20° |
| Voltage Rating | 10.3V |
| RoHS | Compliant |
Download the complete datasheet for Osram 70108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.