Cable Assembly 0.045m 4 POS Feeder Connector to 4 POS Feeder Connector PIN-PIN Case
Osram 70110 technical specifications.
| Connector Type A | 4POS Feeder Connector |
| Connector Type B | 4POS Feeder Connector |
| Gender | PIN-PIN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram 70110 to view detailed technical specifications.
No datasheet is available for this part.