Osram 70112 technical specifications.
| Correlated Color Temperature (CCT) | 5400K |
| Depth | 10.5mm |
| Length | 448.3mm |
| Luminous Flux | 57lm |
| Number of Elements | 32 |
| Power Dissipation | 4.2W |
| Radiation Hardening | No |
| Reverse Voltage | 0V |
| Viewing Angle | 120° |
| Voltage Rating | 10.5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Osram 70112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.