Osram 70121 technical specifications.
| Color | Black |
| Depth | 35.2mm |
| Length | 35.2mm |
| Luminous Intensity | 215000mcd |
| Number of Elements | 3 |
| Power Dissipation | 2.4W |
| Radiation Hardening | No |
| Reverse Voltage | 0V |
| Viewing Angle | 16° |
| Voltage Rating | 6.9V |
| RoHS | Compliant |
Download the complete datasheet for Osram 70121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.