The Osram 70122 LED has a luminous intensity of 100,000 mcd and a viewing angle of 16°. It is a tri-element LED with a power dissipation of 3.6W and a voltage rating of 10.3V. The LED has a depth and length of 35.2mm. It is not radiation hardened.
Osram 70122 technical specifications.
| Depth | 35.2mm |
| Length | 35.2mm |
| Luminous Intensity | 100000mcd |
| Number of Elements | 3 |
| Power Dissipation | 3.6W |
| Radiation Hardening | No |
| Reverse Voltage | 0V |
| Viewing Angle | 16° |
| Voltage Rating | 10.3V |
| RoHS | Compliant |
Download the complete datasheet for Osram 70122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.