Osram 70135 technical specifications.
| Luminous Flux | 1620lm |
| Number of Elements | 600 |
| Power Dissipation | 72W |
| Radiation Hardening | No |
| Reverse Voltage | 0V |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Osram 70135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.