Osram 70138 technical specifications.
| Correlated Color Temperature (CCT) | 6500K |
| Depth | 10.16mm |
| Length | 2801.11mm |
| Luminous Flux | 1400lm |
| Number of Elements | 120 |
| Power Dissipation | 72W |
| Radiation Hardening | No |
| Reverse Voltage | 25V |
| Viewing Angle | 120° |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Osram 70138 to view detailed technical specifications.
No datasheet is available for this part.