Osram 70165 technical specifications.
| Correlated Color Temperature (CCT) | 6500K |
| Depth | 19.8mm |
| Length | 495.3mm |
| Luminous Flux | 1320lm |
| Number of Elements | 36 |
| Power Dissipation | 52W |
| Radiation Hardening | No |
| Reverse Voltage | 25V |
| Viewing Angle | 120° |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Osram 70165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.