Osram 70170 technical specifications.
| Correlated Color Temperature (CCT) | 6500K |
| Depth | 35.2mm |
| Length | 35.2mm |
| Luminous Intensity | 900000mcd |
| Number of Elements | 3 |
| Power Dissipation | 3.6W |
| Radiation Hardening | No |
| Reverse Voltage | 0V |
| Viewing Angle | 16° |
| RoHS | Compliant |
Download the complete datasheet for Osram 70170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.