Osram 70171 technical specifications.
| Color | White |
| Luminous Flux | 100lm |
| Number of Elements | 4 |
| Power Dissipation | 32W |
| Radiation Hardening | No |
| Reverse Voltage | 11V |
| Viewing Angle | 120° |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Osram 70171 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.