Osram 70178 technical specifications.
| Correlated Color Temperature (CCT) | 3300K |
| Depth | 36mm |
| Length | 307mm |
| Luminous Flux | 270lm |
| Mount | Screw |
| Number of Elements | 6 |
| Power Dissipation | 12W |
| Radiation Hardening | No |
| Reverse Voltage | 25V |
| Viewing Angle | 30° |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Osram 70178 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.