Osram 70182 technical specifications.
| Correlated Color Temperature (CCT) | 6500K |
| Length | 965mm |
| Luminous Flux | 180lm |
| Number of Elements | 96 |
| Power Dissipation | 6W |
| Radiation Hardening | No |
| Viewing Angle | 45° |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Osram 70182 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.