Osram 70202 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 5400K |
| Lens Style | Circular |
| Luminous Intensity | 110000mcd |
| Mount | Screw |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| Reverse Voltage | 0V |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Osram 70202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.