Osram 70204 technical specifications.
| Correlated Color Temperature (CCT) | 4700K |
| Luminous Flux | 75lm |
| Mount | Screw |
| Number of Elements | 3 |
| Power Dissipation | 3.6W |
| Radiation Hardening | No |
| Reverse Voltage | 0V |
| RoHS | Compliant |
Download the complete datasheet for Osram 70204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.