Osram 70226 technical specifications.
| Correlated Color Temperature (CCT) | 6500K |
| Depth | 25mm |
| Length | 292mm |
| Luminous Flux | 240lm |
| Mount | Screw |
| Number of Elements | 4 |
| Power Dissipation | 5.1W |
| Radiation Hardening | No |
| Reverse Voltage | 25V |
| Viewing Angle | 100° |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Osram 70226 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.