Osram 70243 technical specifications.
| Correlated Color Temperature (CCT) | 4700K |
| Depth | 50mm |
| Length | 50mm |
| Luminous Intensity | 700000mcd |
| Number of Elements | 1 |
| Power Dissipation | 12W |
| Radiation Hardening | No |
| Reverse Voltage | 25V |
| Viewing Angle | 25° |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Osram 70243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.