Osram 70272 technical specifications.
| Correlated Color Temperature (CCT) | 6500K |
| Depth | 12mm |
| Luminous Flux | 440lm |
| Mount | Screw |
| Number of Elements | 120 |
| Power Dissipation | 22W |
| Radiation Hardening | No |
| Reverse Voltage | 11V |
| Viewing Angle | 120° |
| Voltage Rating | 11V |
| RoHS | Compliant |
Download the complete datasheet for Osram 70272 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.