Osram 70273 technical specifications.
| Correlated Color Temperature (CCT) | 5400K |
| Luminous Flux | 880lm |
| Number of Elements | 4 |
| Power Dissipation | 44W |
| Radiation Hardening | No |
| Reverse Voltage | 11V |
| Viewing Angle | 120° |
| Voltage Rating | 10V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Osram 70273 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.