Osram 70289 technical specifications.
| Correlated Color Temperature (CCT) | 5400K |
| Depth | 10.3mm |
| Length | 448mm |
| Luminous Flux | 111lm |
| Mount | Screw |
| Number of Elements | 32 |
| Power Dissipation | 4W |
| Radiation Hardening | No |
| Reverse Voltage | 0V |
| Voltage Rating | 11V |
| RoHS | Compliant |
Download the complete datasheet for Osram 70289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.