Osram 70316 technical specifications.
| Correlated Color Temperature (CCT) | 5700K |
| Depth | 22.1mm |
| Length | 273.05mm |
| Luminous Flux | 235lm |
| Number of Elements | 4 |
| Power Dissipation | 4W |
| Radiation Hardening | No |
| Reverse Voltage | 0V |
| Viewing Angle | 90° |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Osram 70316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.