Osram 70400 technical specifications.
| Correlated Color Temperature (CCT) | 6500K |
| Depth | 19.8mm |
| Length | 495.3mm |
| Luminous Flux | 122lm |
| Mount | Screw |
| Number of Elements | 18 |
| Power Dissipation | 1.44W |
| Radiation Hardening | No |
| Reverse Voltage | 25V |
| Viewing Angle | 170° |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Osram 70400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.