Osram 803982 technical specifications.
| Frequency | 45kHz |
| Height | 28mm |
| Length | 150mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -15°C |
| Voltage Rating | 240V |
| Width | 41mm |
| RoHS | Compliant |
Download the complete datasheet for Osram 803982 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.