Osram BACKLITE/470/OS/LM03A/B technical specifications.
| Package/Case | Module |
| Color | Blue |
| Input Current | 320mA |
| Luminous Flux | 9lm |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Number of LEDs | 32 |
| Operating Supply Voltage | 10.5V |
| Power Consumption | 4W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| DC Rated Voltage | 10.5V |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Osram BACKLITE/470/OS/LM03A/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.