Osram BPW 34 SRZ technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | PIN |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 32V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Response Time | 20ns |
| Viewing Angle | 120° |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Osram BPW 34 SRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.