Osram BPW34_PCN2012039 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Osram BPW34_PCN2012039 to view detailed technical specifications.
No datasheet is available for this part.