Osram BPW34FSR18R technical specifications.
| Package/Case | DIP |
| Height | 1.2mm |
| Length | 4.5mm |
| Mount | Surface Mount, PCB |
| Polarity | Reverse |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram BPW34FSR18R to view detailed technical specifications.
No datasheet is available for this part.