Osram BPX90 technical specifications.
| Fall Time | 1300ns |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 32V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Osram BPX90 to view detailed technical specifications.
No datasheet is available for this part.