Osram CLASBCL15W230VE14 technical specifications.
| Socket | E14 |
| Voltage | 230 |
| Power | 15 |
| Length | 100 |
| Glass body | transparent |
| Diameter | 35 |
| RoHS | Compliant |
Download the complete datasheet for Osram CLASBCL15W230VE14 to view detailed technical specifications.
No datasheet is available for this part.