Osram CM01E-Y1 technical specifications.
| Color | Yellow |
| Current Rating | 40mA |
| Forward Current | 40mA |
| Luminous Flux | 7lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of LEDs | 9 |
| Operating Supply Voltage | 24V |
| Power Consumption | 1W |
| Reach SVHC Compliant | No |
| Series | COINLight |
| Viewing Angle | 120° |
| DC Rated Voltage | 24V |
| Wavelength | 587nm |
| RoHS | Compliant |
Download the complete datasheet for Osram CM01E-Y1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.