Osram D15BCN technical specifications.
| Package/Case | Module |
| Input Power | 15W |
| Luminous Flux | 900lm |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Osram D15BCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.