Osram D7BCT technical specifications.
| Package/Case | Module |
| Length | 129mm |
| Luminous Flux | 400lm |
| Mount | External |
| Operating Supply Voltage | 240V |
| Outside Diameter | 45mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Osram D7BCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.