Osram DD1082 technical specifications.
| Package/Case | Module |
| Length | 110mm |
| Luminous Flux | 600lm |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 220V |
| Operating Supply Voltage | 64V |
| Reach SVHC Compliant | No |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Osram DD1082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.