Osram DDE264 technical specifications.
| Correlated Color Temperature (CCT) | 4000 K |
| Diameter | 27mm |
| Height | 165mm |
| Input Power | 26W |
| Length | 165mm |
| Reach SVHC Compliant | No |
| Series | DULUX |
| RoHS | Compliant |
Download the complete datasheet for Osram DDE264 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
