Osram DE1-A2 technical specifications.
| Color | Red |
| Current Rating | 350mA |
| Forward Current | 350mA |
| Luminous Intensity | 380000mcd |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 800mW |
| Mount | Screw |
| Number of LEDs | 1 |
| Power Dissipation | 800mW |
| Reach SVHC Compliant | No |
| Series | DRAGONeye |
| Viewing Angle | 18° |
| Wavelength | 616nm |
| RoHS | Compliant |
Download the complete datasheet for Osram DE1-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.