Osram DE1-T2 technical specifications.
| Color | Green |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Power Dissipation | 1.2W |
| Wavelength | 531nm |
| RoHS | Compliant |
Download the complete datasheet for Osram DE1-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.