Osram DE1-Y2 technical specifications.
| Color | Yellow |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Power Dissipation | 800mW |
| Wavelength | 589nm |
| RoHS | Compliant |
Download the complete datasheet for Osram DE1-Y2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.