Osram DL2482 technical specifications.
| Package/Case | Module |
| Input Power | 24W |
| Length | 317mm |
| Luminous Flux | 1800lm |
| Operating Supply Voltage | 87V |
| Outside Diameter | 17.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Osram DL2482 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.