Osram DL2484 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 4000K |
| Diameter | 38mm |
| Height | 317mm |
| Length | 317mm |
| Luminous Flux | 1800lm |
| Operating Supply Voltage | 87V |
| Outside Diameter | 17.5mm |
| Reach SVHC Compliant | No |
| Series | DULUX |
| RoHS | Compliant |
Download the complete datasheet for Osram DL2484 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.