Osram DL3682 technical specifications.
| Package/Case | Module |
| Height | 411mm |
| Input Power | 36W |
| Luminous Flux | 2900lm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Osram DL3682 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
